+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS54525PWP

IC: PMIC; synchronous; Uin: 4.5÷18V; Uout: 0.76÷5.5V; HTSSOP14; buck

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS54525PWP
TME Symbol:
TPS54525PWP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
synchronous
Input voltage
4.5...18V
Output voltage
0.76...5.5V
Output current
5.5A
Frequency
650kHz
Mounting
SMD
Case
HTSSOP14
Topology
buck
Number of channels
1
Operating temperature
-40...85°C
Supply voltage
  • 4.5...18V
Gross weight0.07 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS54525PWP
0 in TME stock
Net price for quantities from 90 pcs - 1.97 GBPGross price for quantities from 90 pcs - 2.36 GBP
No. of pieces (Multiplicity: 90)