+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS54527DDA

IC: PMIC; synchronous; Uin: 4.5÷18V; Uout: 6÷760V; SO8; buck

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS54527DDA
TME Symbol:
TPS54527DDA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
synchronous
Input voltage
4.5...18V
Output voltage
6...760V
Output current
5A
Frequency
650kHz
Mounting
SMD
Case
SO8
Topology
buck
Number of channels
1
Operating temperature
-40...85°C
Gross weight0.11 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS54527DDA
0 in TME stock
Net price for quantities from 75 pcs - 1.53 EURGross price for quantities from 75 pcs - 1.84 EUR
No. of pieces (Multiplicity: 75)