+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS54540BDDA

IC: PMIC; Uin: 4.5÷42V; Uout: 0.8÷41.1V; SO8; buck

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS54540BDDA
TME Symbol:
TPS54540BDDA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
4.5...42V
Output voltage
0.8...41.1V
Output current
5A
Frequency
0.1...2.5MHz
Mounting
SMD
Case
SO8
Topology
buck
Operating temperature
-40...150°C
Gross weight0.092 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS54540BDDA
0 in TME stock
Net price for quantities from 75 pcs - 3.81 EURGross price for quantities from 75 pcs - 4.58 EUR
No. of pieces (Multiplicity: 75)