+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS54550PWP

IC: PMIC; synchronous; Uin: 4.5÷20V; Uout: 0.891÷17.2V; HTSSOP16

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS54550PWP
TME Symbol:
TPS54550PWP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
synchronous
Input voltage
4.5...20V
Output voltage
0.891...17.2V
Output current
6A
Frequency
0.5MHz
Mounting
SMD
Case
HTSSOP16
Topology
buck
Number of channels
1
Operating temperature
-40...150°C
Gross weight0.068 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS54550PWP
0 in TME stock
Net price for quantities from 90 pcs - 5.66 EURGross price for quantities from 90 pcs - 6.79 EUR
No. of pieces (Multiplicity: 90)