+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS54672PWP

IC: PMIC; rectifier,Schmitt trigger,synchronous; Uin: 3÷6V; buck

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS54672PWP
TME Symbol:
TPS54672PWP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
rectifier, Schmitt trigger, synchronous
Input voltage
3...6V
Output voltage
0.2...4.5V
Output current
6A
Frequency
350kHz
Mounting
SMD
Case
HTSSOP28
Topology
buck
Number of channels
1
Operating temperature
-40...85°C
Gross weight0.089 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS54672PWP
0 in TME stock
Net price for quantities from 50 pcs - 7.30 EURGross price for quantities from 50 pcs - 8.75 EUR
No. of pieces (Multiplicity: 50)