+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS54810PWP

PMIC; DC/DC converter; Uin: 4÷6V; Uout: 0.9÷3.3V; 8A; HTSSOP28; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS54810PWP
TME Symbol:
TPS54810PWP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4...6V
Output voltage
0.9...3.3V
Output current
8A
Case
HTSSOP28
Mounting
SMD
Frequency
700kHz
Topology
buck
Number of channels
1
Operating temperature
-40...85°C
Supply voltage
  • 4...6V
Gross weight0.095 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS54810PWP
0 in TME stock
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Net price for quantities from 50 pcs - 7.26 USDGross price for quantities from 50 pcs - 8.71 USD