+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS54821RHLR

PMIC; DC/DC converter; Uin: 4.5÷17VDC; Uout: 0.6÷15VDC; 8A; VQFN14

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS54821RHLR
TME Symbol:
TPS54821RHLR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...17V DC
Output voltage
0.6...15V DC
Output current
8A
Case
VQFN14
Mounting
SMD
Frequency
0.2...1.6MHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS54821RHLR
0 in TME stock
Net price for quantities from 3000 pcs - 0.55 EURGross price for quantities from 3000 pcs - 0.66 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3 000.
Multiplicity: 1.