+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS55386PWP

IC: PMIC; Uin: 4.5÷28V; Uout: 0.8÷25.2V; HTSSOP16; buck

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS55386PWP
TME Symbol:
TPS55386PWP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
4.5...28V
Output voltage
0.8...25.2V
Output current
3A
Frequency
630kHz
Mounting
SMD
Case
HTSSOP16
Topology
buck
Operating temperature
-40...125°C
Gross weight0.066 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS55386PWP
0 in TME stock
Net price for quantities from 90 pcs - 3.52 EURGross price for quantities from 90 pcs - 4.22 EUR
No. of pieces (Multiplicity: 90)