+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS560200DBVR

PMIC; DC/DC converter; Uin: 4.5÷17VDC; Uout: 0.8÷6.5VDC; 0.5A; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS560200DBVR
TME Symbol:
TPS560200DBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...17V DC
Output voltage
0.8...6.5V DC
Output current
0.5A
Case
SOT23-5
Mounting
SMD
Frequency
0.6MHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Gross weight0.033 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS560200DBVR
1057 in TME stock
Net price for quantities from 1 pcs - 0.90 USDGross price for quantities from 1 pcs - 1.08 USD
Net price for quantities from 10 pcs - 0.64 USDGross price for quantities from 10 pcs - 0.77 USD
Net price for quantities from 25 pcs - 0.57 USDGross price for quantities from 25 pcs - 0.68 USD
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.60 USD
Net price for quantities from 250 pcs - 0.47 USDGross price for quantities from 250 pcs - 0.56 USD
Net price for quantities from 500 pcs - 0.45 USDGross price for quantities from 500 pcs - 0.54 USD
Net price for quantities from 1000 pcs - 0.43 USDGross price for quantities from 1000 pcs - 0.52 USD
Net price for quantities from 3000 pcs - 0.41 USDGross price for quantities from 3000 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcsReel = 3 000 pcs