+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS562209DDCT

PMIC; DC/DC converter; Uin: 4.5÷17VDC; Uout: 0.76÷7VDC; 3A; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS562209DDCT
TME Symbol:
TPS562209DDCT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...17V DC
Output voltage
0.76...7V DC
Output current
3A
Case
TSOT23-6
Mounting
SMD
Frequency
650kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
250pcs.
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS562209DDCT
0 in TME stock
Net price for quantities from 250 pcs - 0.40 EURGross price for quantities from 250 pcs - 0.48 EUR
Net price for quantities from 500 pcs - 0.39 EURGross price for quantities from 500 pcs - 0.47 EUR
Net price for quantities from 1000 pcs - 0.38 EURGross price for quantities from 1000 pcs - 0.45 EUR
Net price for quantities from 2500 pcs - 0.37 EURGross price for quantities from 2500 pcs - 0.44 EUR
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.