+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS563200DDCR

PMIC; DC/DC converter; Uin: 4.5÷17VDC; Uout: 0.76÷7VDC; 3A; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS563200DDCR
TME Symbol:
TPS563200DDCR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...17V DC
Output voltage
0.76...7V DC
Output current
3A
Case
TSOT23-6
Mounting
SMD
Frequency
650kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS563200DDCR
1520 in TME stock
Net price for quantities from 1 pcs - 0.95 USDGross price for quantities from 1 pcs - 1.14 USD
Net price for quantities from 5 pcs - 0.82 USDGross price for quantities from 5 pcs - 0.99 USD
Net price for quantities from 10 pcs - 0.73 USDGross price for quantities from 10 pcs - 0.88 USD
Net price for quantities from 25 pcs - 0.63 USDGross price for quantities from 25 pcs - 0.75 USD
Net price for quantities from 50 pcs - 0.60 USDGross price for quantities from 50 pcs - 0.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs