+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS564201DDCT

IC: PMIC; synchronous; Uin: 4.5÷17V; Uout: 0.76÷7V; TSOT23-6; buck


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS564201DDCT
TME Symbol:
TPS564201DDCT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
synchronous
Input voltage
4.5...17V
Output voltage
0.76...7V
Output current
4A
Frequency
560kHz
Mounting
SMD
Case
TSOT23-6
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Gross weight0.027 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS564201DDCT
0 in TME stock
Net price for quantities from 250 pcs - 1.06 USDGross price for quantities from 250 pcs - 1.28 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.