+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS56720PWP

IC: PMIC; synchronous; Uin: 4.5÷17V; Uout: 0.6÷1.87V; HTSSOP20; buck

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS56720PWP
TME Symbol:
TPS56720PWP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
synchronous
Input voltage
4.5...17V
Output voltage
0.6...1.87V
Output current
7A
Frequency
0.5MHz
Mounting
SMD
Case
HTSSOP20
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Integrated circuit features
programmable
Gross weight0.089 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS56720PWP
0 in TME stock
Net price for quantities from 70 pcs - 4.31 USDGross price for quantities from 70 pcs - 5.17 USD
No. of pieces (Multiplicity: 70)