+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS60111PWP

IC: PMIC; Uin: 2.7÷5.4V; Uout: 5V; HTSSOP20; charge pump; 80%

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS60111PWP
TME Symbol:
TPS60111PWP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
2.7...5.4V
Output voltage
5V
Output current
0.15A
Frequency
300kHz
Mounting
SMD
Case
HTSSOP20
Topology
charge pump
Operating temperature
-40...85°C
Efficiency
80%
Gross weight0.069 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS60111PWP
0 in TME stock
Net price for quantities from 70 pcs - 3.38 USDGross price for quantities from 70 pcs - 4.05 USD
No. of pieces (Multiplicity: 70)
Minimum order quantity: 70.
Multiplicity: 70.