+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS60120PWP

PMIC; DC/DC converter; Uin: 1.8÷3.6V; Uout: 3.3V; 0.2A; HTSSOP20

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS60120PWP
TME Symbol:
TPS60120PWP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
1.8...3.6V
Output voltage
3.3V
Output current
0.2A
Case
HTSSOP20
Mounting
SMD
Frequency
320kHz
Topology
boost
Number of channels
1
Operating temperature
-40...85°C
Supply voltage
  • 1.8...3.6V
Gross weight0.08 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS60120PWP
0 in TME stock
Net price for quantities from 70 pcs - 3.30 EURGross price for quantities from 70 pcs - 3.96 EUR
No. of pieces (Multiplicity: 70)