+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS61023DRLT

PMIC; DC/DC converter; Uin: 0.5÷5.5V; 2.2÷5.5VDC; 3.7A; SOT5X3-6


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS61023DRLT
TME Symbol:
TPS61023DRLT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
0.5...5.5V
Output voltage
2.2...5.5V DC
Output current
3.7A
Case
SOT5X3-6
Mounting
SMD
Frequency
0.5...1MHz
Topology
boost
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Integrated circuit features
PWM
Manufacturer standard package
4000pcs.
Gross weight0.1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS61023DRLT
0 in TME stock
Net price for quantities from 1 pcs - 1.14 USDGross price for quantities from 1 pcs - 1.36 USD
Net price for quantities from 5 pcs - 0.97 USDGross price for quantities from 5 pcs - 1.16 USD
Net price for quantities from 10 pcs - 0.89 USDGross price for quantities from 10 pcs - 1.06 USD
Net price for quantities from 25 pcs - 0.79 USDGross price for quantities from 25 pcs - 0.95 USD
Net price for quantities from 100 pcs - 0.71 USDGross price for quantities from 100 pcs - 0.85 USD
Net price for quantities from 250 pcs - 0.68 USDGross price for quantities from 250 pcs - 0.81 USD
Net price for quantities from 500 pcs - 0.65 USDGross price for quantities from 500 pcs - 0.78 USD
Net price for quantities from 6250 pcs - 0.63 USDGross price for quantities from 6250 pcs - 0.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.