+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS61026DRCT

IC: PMIC; Uin: 900mV÷5.5V; Uout: 5V; VSON10; boost; 96%


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS61026DRCT
TME Symbol:
TPS61026DRCT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
0.9...5.5V
Output voltage
5V
Output current
1.8A
Frequency
0.6MHz
Mounting
SMD
Case
VSON10
Topology
boost
Operating temperature
-40...85°C
Efficiency
96%
Gross weight0.075 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS61026DRCT
0 in TME stock
Net price for quantities from 250 pcs - 1.71 EURGross price for quantities from 250 pcs - 2.04 EUR
Net price for quantities from 2500 pcs - 1.60 EURGross price for quantities from 2500 pcs - 1.91 EUR
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.