+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS61041DBVR

PMIC; DC/DC converter; Uin: 1.8÷6VDC; Uout: 1.8÷28VDC; 0.25A; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS61041DBVR
TME Symbol:
TPS61041DBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
1.8...6V DC
Output voltage
1.8...28V DC
Output current
0.25A
Case
SOT23-5
Mounting
SMD
Frequency
1MHz
Topology
boost
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Gross weight0.026 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS61041DBVR
707 in TME stock
Net price for quantities from 1 pcs - 1.06 USDGross price for quantities from 1 pcs - 1.28 USD
Net price for quantities from 5 pcs - 0.82 USDGross price for quantities from 5 pcs - 0.99 USD
Net price for quantities from 10 pcs - 0.75 USDGross price for quantities from 10 pcs - 0.90 USD
Net price for quantities from 25 pcs - 0.72 USDGross price for quantities from 25 pcs - 0.86 USD
Net price for quantities from 30 pcs - 0.69 USDGross price for quantities from 30 pcs - 0.83 USD
Net price for quantities from 100 pcs - 0.67 USDGross price for quantities from 100 pcs - 0.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs