+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS61094DSSR

PMIC; DC/DC converter; Uin: 0.7÷5.5V; 3.3VDC; 1A; WSON12; SMD; Ch: 1


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS61094DSSR
TME Symbol:
TPS61094DSSR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
0.7...5.5V
Output voltage
3.3V DC
Output current
1A
Case
WSON12
Mounting
SMD
Frequency
1...3MHz
Topology
boost, buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Gross weight0.028 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS61094DSSR
0 in TME stock
Net price for quantities from 1 pcs - 3.09 EURGross price for quantities from 1 pcs - 3.71 EUR
Net price for quantities from 5 pcs - 2.63 EURGross price for quantities from 5 pcs - 3.16 EUR
Net price for quantities from 10 pcs - 2.40 EURGross price for quantities from 10 pcs - 2.88 EUR
Net price for quantities from 25 pcs - 2.11 EURGross price for quantities from 25 pcs - 2.53 EUR
Net price for quantities from 100 pcs - 2.03 EURGross price for quantities from 100 pcs - 2.44 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs