+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS61097A-33DBVR

PMIC; DC/DC converter; Uin: 0.9÷5.5V; 3.3VDC; 0.4A; SOT23-5; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS61097A-33DBVR
TME Symbol:
TPS61097A-33DBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
0.9...5.5V
Output voltage
3.3V DC
Output current
0.4A
Case
SOT23-5
Mounting
SMD
Frequency
0.2...2MHz
Topology
boost
Number of channels
1
Operating temperature
-40...85°C
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Gross weight0.01 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS61097A-33DBVR
0 in TME stock
Net price for quantities from 1 pcs - 1.82 USDGross price for quantities from 1 pcs - 2.18 USD
Net price for quantities from 10 pcs - 1.33 USDGross price for quantities from 10 pcs - 1.60 USD
Net price for quantities from 25 pcs - 1.23 USDGross price for quantities from 25 pcs - 1.47 USD
Net price for quantities from 100 pcs - 1.19 USDGross price for quantities from 100 pcs - 1.43 USD
No. of pieces (Multiplicity: 1)