+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS61150DRCT

IC: driver; boost; LED driver; VSON10; 46mA; 2.5÷27V; Ch: 2; 3÷6VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS61150DRCT
TME Symbol:
TPS61150DRCT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
boost
Kind of integrated circuit
LED driver
Case
VSON10
Output current
46mA
Output voltage
2.5...27V
Number of channels
2
Mounting
SMD
Operating temperature
-40...85°C
Frequency
1.2MHz
Kind of package
reel, tape
Manufacturer standard package
250pcs.
Supply voltage
  • 3...6V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TPS61150DRCT
0 in TME stock
Net price for quantities from 1 pcs - 2.50 EURGross price for quantities from 1 pcs - 3.00 EUR
Net price for quantities from 5 pcs - 2.14 EURGross price for quantities from 5 pcs - 2.56 EUR
Net price for quantities from 10 pcs - 1.94 EURGross price for quantities from 10 pcs - 2.32 EUR
Net price for quantities from 25 pcs - 1.78 EURGross price for quantities from 25 pcs - 2.14 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.