+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS61160DRVT

IC: driver; boost; LED driver; WSON6; 20mA; 2.7÷26V; Ch: 1; 2.7÷18VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS61160DRVT
TME Symbol:
TPS61160DRVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
boost
Kind of integrated circuit
LED driver
Case
WSON6
Output current
20mA
Output voltage
2.7...26V
Number of channels
1
Mounting
SMD
Operating temperature
-40...85°C
Frequency
0.6MHz
Kind of package
reel, tape
Manufacturer standard package
250pcs.
Supply voltage
  • 2.7...18V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TPS61160DRVT
0 in TME stock
Net price for quantities from 1 pcs - 1.34 EURGross price for quantities from 1 pcs - 1.60 EUR
Net price for quantities from 5 pcs - 1.13 EURGross price for quantities from 5 pcs - 1.35 EUR
Net price for quantities from 10 pcs - 1.01 EURGross price for quantities from 10 pcs - 1.22 EUR
Net price for quantities from 25 pcs - 0.89 EURGross price for quantities from 25 pcs - 1.06 EUR
Net price for quantities from 100 pcs - 0.88 EURGross price for quantities from 100 pcs - 1.05 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.