+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS61175PWP

PMIC; DC/DC converter; Uin: 2.9÷18VDC; Uout: 2.9÷38VDC; 3A; TSSOP14

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS61175PWP
TME Symbol:
TPS61175PWP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.9...18V DC
Output voltage
2.9...38V DC
Output current
3A
Case
TSSOP14
Mounting
SMD
Frequency
210...2.2MHz
Topology
boost
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Integrated circuit features
PWM
Application
for LED applications
Manufacturer standard package
90pcs.
Gross weight0.06 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS61175PWP
36 in TME stock
Net price for quantities from 1 pcs - 4.52 USDGross price for quantities from 1 pcs - 5.42 USD
Net price for quantities from 10 pcs - 3.41 USDGross price for quantities from 10 pcs - 4.09 USD
Net price for quantities from 18 pcs - 3.18 USDGross price for quantities from 18 pcs - 3.81 USD
Net price for quantities from 25 pcs - 3.06 USDGross price for quantities from 25 pcs - 3.68 USD
Net price for quantities from 45 pcs - 2.96 USDGross price for quantities from 45 pcs - 3.56 USD
Net price for quantities from 90 pcs - 2.86 USDGross price for quantities from 90 pcs - 3.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 90 pcs