+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS61177ARGRR

IC: driver; boost; LED driver; VQFN20; 180mA; 4.5÷39V; Ch: 6; 1.2MHz


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS61177ARGRR
TME Symbol:
TPS61177ARGRR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
boost
Kind of integrated circuit
LED driver
Case
VQFN20
Output current
0.18A
Output voltage
4.5...39V
Number of channels
6
Mounting
SMD
Operating temperature
-40...85°C
Frequency
1.2MHz
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Supply voltage
  • 2.5...24V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TPS61177ARGRR
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order