+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS61180RTET

IC: driver; boost; LED driver; WQFN16; 150mA; 5÷39V; Ch: 6; 5÷24VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS61180RTET
TME Symbol:
TPS61180RTET

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
boost
Kind of integrated circuit
LED driver
Case
WQFN16
Output current
0.15A
Output voltage
5...39V
Number of channels
6
Mounting
SMD
Operating temperature
-40...85°C
Frequency
1MHz
Kind of package
reel, tape
Manufacturer standard package
250pcs.
Supply voltage
  • 5...24V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TPS61180RTET
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.18 EURGross price for quantities from 1 pcs - 2.61 EUR
Net price for quantities from 5 pcs - 1.95 EURGross price for quantities from 5 pcs - 2.34 EUR
Net price for quantities from 25 pcs - 1.73 EURGross price for quantities from 25 pcs - 2.07 EUR
Net price for quantities from 100 pcs - 1.56 EURGross price for quantities from 100 pcs - 1.88 EUR