+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS61193PWPR

IC: driver; boost; LED driver; HTSSOP20; 100mA; 6÷45V; Ch: 3; 2.2MHz


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS61193PWPR
TME Symbol:
TPS61193PWPR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
boost
Kind of integrated circuit
LED driver
Case
HTSSOP20
Output current
0.1A
Output voltage
6...45V
Number of channels
3
Mounting
SMD
Operating temperature
-40...85°C
Maximum output current
900mA
Frequency
2.2MHz
Kind of package
reel, tape
Manufacturer standard package
2000pcs.
Supply voltage
  • 4.5...40V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TPS61193PWPR
0 in TME stock
Net price for quantities from 2000 pcs - 1.00 EURGross price for quantities from 2000 pcs - 1.20 EUR
Net price for quantities from 4000 pcs - 0.99 EURGross price for quantities from 4000 pcs - 1.19 EUR
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.