+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS61197DR

IC: driver; boost; LED driver; SO16; 8÷300V; Ch: 6; 8÷30VDC; 1.2A


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS61197DR
TME Symbol:
TPS61197DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
boost
Kind of integrated circuit
LED driver
Case
SO16
Output voltage
8...300V
Number of channels
6
Mounting
SMD
Operating temperature
-40...85°C
Maximum output current
1.2A
Frequency
800kHz
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Supply voltage
  • 8...30V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TPS61197DR
0 in TME stock
Net price for quantities from 2500 pcs - 1.39 EURGross price for quantities from 2500 pcs - 1.66 EUR
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.