+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS61199PWP

IC: driver; boost; LED driver; HTSSOP20; 70mA; 8÷60V; Ch: 8; 8÷30VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS61199PWP
TME Symbol:
TPS61199PWP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
boost
Kind of integrated circuit
LED driver
Case
HTSSOP20
Output current
70mA
Output voltage
8...60V
Number of channels
8
Mounting
SMD
Operating temperature
-40...85°C
Maximum output current
560mA
Frequency
800kHz
Kind of package
tube
Manufacturer standard package
70pcs.
Supply voltage
  • 8...30V DC
Gross weight1 g
Certificates
See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TPS61199PWP
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.95 USDGross price for quantities from 1 pcs - 2.34 USD
Net price for quantities from 10 pcs - 1.56 USDGross price for quantities from 10 pcs - 1.88 USD
Net price for quantities from 25 pcs - 1.38 USDGross price for quantities from 25 pcs - 1.66 USD
Net price for quantities from 70 pcs - 1.26 USDGross price for quantities from 70 pcs - 1.51 USD