+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS61199PWPR

IC: driver; boost; LED driver; HTSSOP20; 70mA; 8÷60V; Ch: 8; 8÷30VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS61199PWPR
TME Symbol:
TPS61199PWPR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
boost
Kind of integrated circuit
LED driver
Case
HTSSOP20
Output current
70mA
Output voltage
8...60V
Number of channels
8
Mounting
SMD
Operating temperature
-40...85°C
Maximum output current
560mA
Frequency
800kHz
Kind of package
reel, tape
Manufacturer standard package
2000pcs.
Supply voltage
  • 8...30V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TPS61199PWPR
0 in TME stock
Net price for quantities from 2000 pcs - 1.09 USDGross price for quantities from 2000 pcs - 1.31 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.