+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS61322DBZT

PMIC; DC/DC converter; Uin: 900mV÷5.5V; Uout: 2.2V; SOT23; SMD; Ch: 1


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS61322DBZT
TME Symbol:
TPS61322DBZT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
0.9...5.5V
Output voltage
2.2V
Case
SOT23
Mounting
SMD
Topology
boost
Number of channels
1
Supply voltage
  • 0.9...5.5V
Gross weight0.021 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS61322DBZT
0 in TME stock
Net price for quantities from 250 pcs - 0.56 EURGross price for quantities from 250 pcs - 0.67 EUR
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.