+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS62004DGS

IC: PMIC; synchronous; Uin: 2÷5.5V; Uout: 1.5V; VSSOP10; buck

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS62004DGS
TME Symbol:
TPS62004DGS

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
synchronous
Input voltage
2...5.5V
Output voltage
1.5V
Output current
0.6A
Frequency
750kHz
Mounting
SMD
Case
VSSOP10
Topology
buck
Number of channels
1
Operating temperature
-40...85°C
Supply voltage
  • 2.5...5.5V
Gross weight0.031 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS62004DGS
0 in TME stock
Net price for quantities from 80 pcs - 2.17 USDGross price for quantities from 80 pcs - 2.61 USD
No. of pieces (Multiplicity: 80)