+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS62006DGS

PMIC; DC/DC converter; Uin: 2÷5.5VDC; Uout: 2.5VDC; 0.6A; VSSOP10


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS62006DGS
TME Symbol:
TPS62006DGS

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2...5.5V DC
Output voltage
2.5V DC
Output current
0.6A
Case
VSSOP10
Mounting
SMD
Frequency
0.5...1MHz
Topology
buck
Number of channels
1
Operating temperature
-40...85°C
Kind of package
tube
Integrated circuit features
PWM
Application
for LED applications
Manufacturer standard package
80pcs.
Gross weight0.1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS62006DGS
0 in TME stock
Net price for quantities from 1 pcs - 2.25 EURGross price for quantities from 1 pcs - 2.70 EUR
Net price for quantities from 10 pcs - 1.69 EURGross price for quantities from 10 pcs - 2.02 EUR
Net price for quantities from 25 pcs - 1.55 EURGross price for quantities from 25 pcs - 1.86 EUR
Net price for quantities from 80 pcs - 1.40 EURGross price for quantities from 80 pcs - 1.68 EUR
Net price for quantities from 160 pcs - 1.32 EURGross price for quantities from 160 pcs - 1.59 EUR
Net price for quantities from 240 pcs - 1.28 EURGross price for quantities from 240 pcs - 1.54 EUR
Net price for quantities from 560 pcs - 1.20 EURGross price for quantities from 560 pcs - 1.43 EUR
Net price for quantities from 1040 pcs - 1.14 EURGross price for quantities from 1040 pcs - 1.36 EUR
Net price for quantities from 2560 pcs - 1.06 EURGross price for quantities from 2560 pcs - 1.28 EUR
Net price for quantities from 5040 pcs - 1.01 EURGross price for quantities from 5040 pcs - 1.22 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.