+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS62050DGS

IC: PMIC; Uin: 2.7÷10V; Uout: 0.7÷6V; VSSOP10; buck; 93%


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS62050DGS
TME Symbol:
TPS62050DGS

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
2.7...10V
Output voltage
0.7...6V
Output current
0.8A
Frequency
850kHz
Mounting
SMD
Case
VSSOP10
Topology
buck
Operating temperature
-40...125°C
Efficiency
93%
Gross weight0.034 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS62050DGS
0 in TME stock
Net price for quantities from 80 pcs - 1.34 EURGross price for quantities from 80 pcs - 1.61 EUR
Net price for quantities from 160 pcs - 1.30 EURGross price for quantities from 160 pcs - 1.56 EUR
Net price for quantities from 560 pcs - 1.23 EURGross price for quantities from 560 pcs - 1.48 EUR
No. of pieces (Multiplicity: 80)
Minimum order quantity: 80.
Multiplicity: 80.