+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS62054DGS

PMIC; DC/DC converter; Uin: 2.7÷10V; Uout: 1.8V; 0.8A; VSSOP10; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS62054DGS
TME Symbol:
TPS62054DGS

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.7...10V
Output voltage
1.8V
Output current
0.8A
Case
VSSOP10
Mounting
SMD
Frequency
850kHz
Topology
buck
Number of channels
1
Operating temperature
-40...85°C
Supply voltage
  • 2.7...10V
Gross weight0.033 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS62054DGS
0 in TME stock
Net price for quantities from 80 pcs - 1.65 EURGross price for quantities from 80 pcs - 1.97 EUR
No. of pieces (Multiplicity: 80)
Minimum order quantity: 80.
Multiplicity: 80.