+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS6209733RWKR

PMIC; DC/DC converter; Uin: 2.5÷6VDC; Uout: 0.8÷6VDC; 2A; VQFN11

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS6209733RWKR
TME Symbol:
TPS6209733RWKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.5...6V DC
Output voltage
0.8...6V DC
Output current
2A
Case
VQFN11
Mounting
SMD
Frequency
1.5...2.5MHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS6209733RWKR
0 in TME stock
Net price for quantities from 3000 pcs - 0.41 GBPGross price for quantities from 3000 pcs - 0.49 GBP
No. of pieces (Multiplicity: 1)