+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS62147RGXT

PMIC; DC/DC converter; Uin: 3÷17V; Uout: 0.8÷12V; 2A; SMD; 2.5MHz


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS62147RGXT
TME Symbol:
TPS62147RGXT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3...17V
Output voltage
0.8...12V
Output current
2A
Mounting
SMD
Frequency
2.5MHz
Topology
buck
Operating temperature
-40...125°C
Gross weight0.052 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS62147RGXT
0 in TME stock
Net price for quantities from 250 pcs - 1.53 USDGross price for quantities from 250 pcs - 1.83 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.