+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS62240DDCT

PMIC; DC/DC converter; Uin: 2÷6V; Uout: 0.6÷6V; 0.3A; TSOT23; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS62240DDCT
TME Symbol:
TPS62240DDCT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2...6V
Output voltage
0.6...6V
Output current
0.3A
Case
TSOT23
Mounting
SMD
Frequency
2.25MHz
Topology
buck
Operating temperature
-40...85°C
Gross weight0.027 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS62240DDCT
0 in TME stock
Net price for quantities from 250 pcs - 0.96 EURGross price for quantities from 250 pcs - 1.15 EUR
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.