+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS62740DSSR

PMIC; DC/DC converter; Uin: 2.2÷5.5VDC; Uout: 1.8÷3.3VDC; 0.3A


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS62740DSSR
TME Symbol:
TPS62740DSSR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.2...5.5V DC
Output voltage
1.8...3.3V DC
Output current
0.3A
Case
WSON12
Mounting
SMD
Frequency
2MHz
Topology
buck
Number of channels
1
Operating temperature
-40...85°C
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS62740DSSR
0 in TME stock
Net price for quantities from 3000 pcs - 0.79 USDGross price for quantities from 3000 pcs - 0.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3 000.
Multiplicity: 1.