+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS62740DSST

PMIC; DC/DC converter; Uin: 2.2÷5.5V; Uout: 1.8÷3.3V; 0.3A; WSON12


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS62740DSST
TME Symbol:
TPS62740DSST

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.2...5.5V
Output voltage
1.8...3.3V
Output current
0.3A
Case
WSON12
Mounting
SMD
Frequency
2MHz
Topology
buck
Number of channels
1
Operating temperature
-40...85°C
Supply voltage
  • 2.2...5.5V
Gross weight0.039 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS62740DSST
0 in TME stock
Net price for quantities from 250 pcs - 0.76 GBPGross price for quantities from 250 pcs - 0.91 GBP
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.