+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS63051RMWT

PMIC; DC/DC converter; Uin: 2.5÷5.5V; Uout: 3.3V; 0.5A; VQFNHR12


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS63051RMWT
TME Symbol:
TPS63051RMWT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.5...5.5V
Output voltage
3.3V
Output current
0.5A
Case
VQFNHR12
Mounting
SMD
Frequency
2.5MHz
Topology
boost, buck, buck-boost
Operating temperature
-40...85°C
Efficiency
95%
Gross weight0.06 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS63051RMWT
0 in TME stock
Net price for quantities from 250 pcs - 1.33 GBPGross price for quantities from 250 pcs - 1.60 GBP
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.