+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS630702RNMT

IC: PMIC; synchronous; Uin: 2÷16V; Uout: 2.5÷9V; boost,buck-boost


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS630702RNMT
TME Symbol:
TPS630702RNMT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
synchronous
Input voltage
2...16V
Output voltage
2.5...9V
Output current
2A
Frequency
2.4MHz
Mounting
SMD
Topology
boost, buck-boost
Number of channels
1
Operating temperature
-40...125°C
Gross weight0.062 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS630702RNMT
0 in TME stock
Net price for quantities from 250 pcs - 2.15 EURGross price for quantities from 250 pcs - 2.58 EUR
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.