+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS65101PWP

IC: PMIC; -40÷85°C; Topology: boost; 2.7÷5.8V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS65101PWP
TME Symbol:
TPS65101PWP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Mounting
SMD
Operating temperature
-40...85°C
Topology
boost
Input voltage
2.7...5.8V
Gross weight0.56 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TPS65101PWP
0 in TME stock
Net price for quantities from 60 pcs - 2.95 EURGross price for quantities from 60 pcs - 3.53 EUR
No. of pieces (Multiplicity: 60)
Minimum order quantity: 60.
Multiplicity: 60.