+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS65217DRSLT

IC: PMIC; 2.75÷5.8V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS65217DRSLT
TME Symbol:
TPS65217DRSLT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Frequency
2.55MHz
Mounting
SMD
Operating temperature
-40...105°C
Supply voltage
  • 2.75...5.8V
Gross weight0.093 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS65217DRSLT
0 in TME stock
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Net price for quantities from 250 pcs - 4.13 GBPGross price for quantities from 250 pcs - 4.95 GBP