+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS65265RHBR

PMIC; DC/DC converter; Uin: 4.5÷17VDC; Uout: 0.6÷17VDC; 2÷5A; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS65265RHBR
TME Symbol:
TPS65265RHBR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...17V DC
Output voltage
0.6...17V DC
Output current
2...5A
Case
VQFN32
Mounting
SMD
Frequency
0.25...2.3MHz
Topology
buck
Number of channels
3
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Gross weight0.1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS65265RHBR
0 in TME stock
Net price for quantities from 3000 pcs - 1.57 EURGross price for quantities from 3000 pcs - 1.88 EUR
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.