+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS65270RGER

PMIC; DC/DC converter; Uin: 4.5÷18VDC; Uout: 15VDC; VQFN24; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS65270RGER
TME Symbol:
TPS65270RGER

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...18V DC
Output voltage
15V DC
Case
VQFN24
Mounting
SMD
Frequency
300kHz...1.4MHz
Topology
buck
Number of channels
1
Operating temperature
-40...85°C
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS65270RGER
0 in TME stock
Net price for quantities from 3000 pcs - 1.66 USDGross price for quantities from 3000 pcs - 2.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3 000.
Multiplicity: 1.