+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS65279DAP

IC: PMIC; Uout: 0.6÷15V; HTSSOP32; buck


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS65279DAP
TME Symbol:
TPS65279DAP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Output voltage
0.6...15V
Output current
5A
Frequency
0.2...1.6MHz
Mounting
SMD
Case
HTSSOP32
Topology
buck
Operating temperature
-40...125°C
Gross weight0.1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS65279DAP
0 in TME stock
Net price for quantities from 46 pcs - 3.53 GBPGross price for quantities from 46 pcs - 4.23 GBP
No. of pieces (Multiplicity: 46)
Minimum order quantity: 46.
Multiplicity: 46.