+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS65560RGTT

IC: driver; photo flash charger; VQFN16; -0.6÷13VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS65560RGTT
TME Symbol:
TPS65560RGTT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
photo flash charger
Case
VQFN16
Mounting
SMD
Supply voltage
  • -0.6...13V DC
Gross weight0.063 g
Certificates
See other products in this category: Drivers - integrated circuits TEXAS INSTRUMENTS,
*
TPS65560RGTT
428 in TME stock
Net price for quantities from 1 pcs - 1.10 EURGross price for quantities from 1 pcs - 1.32 EUR
Net price for quantities from 5 pcs - 1.05 EURGross price for quantities from 5 pcs - 1.27 EUR
Net price for quantities from 25 pcs - 1.00 EURGross price for quantities from 25 pcs - 1.21 EUR
Net price for quantities from 100 pcs - 0.96 EURGross price for quantities from 100 pcs - 1.15 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 250 pcs