+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS65581PWP

IC: PMIC; rectifier,Schmitt trigger,synchronous; Uin: 4.5÷18V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS65581PWP
TME Symbol:
TPS65581PWP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
rectifier, Schmitt trigger, synchronous
Input voltage
4.5...18V
Output voltage
0.76...7V
Output current
2.5A
Frequency
700kHz
Mounting
SMD
Case
HTSSOP20
Topology
buck
Number of channels
3
Supply voltage
  • 4.5...18V
Gross weight0.078 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS65581PWP
0 in TME stock
Net price for quantities from 70 pcs - 3.42 EURGross price for quantities from 70 pcs - 4.11 EUR
No. of pieces (Multiplicity: 70)
Minimum order quantity: 70.
Multiplicity: 70.