+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS70251PWP

IC: voltage regulator; LDO,linear,fixed; 1.8V,3.3V; 0.5A; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS70251PWP
TME Symbol:
TPS70251PWP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.28V
Output voltage
1.8V, 3.3V
Output current
0.5A
Case
HTSSOP20
Mounting
SMD
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
2
Protection
overheating OTP
Input voltage
2.7...6V
Gross weight0.087 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
TPS70251PWP
0 in TME stock
Net price for quantities from 70 pcs - 8.20 EURGross price for quantities from 70 pcs - 9.84 EUR
No. of pieces (Multiplicity: 70)