+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS70302PWP

IC: voltage regulator; adjustable; 1.22÷5.5V; 1A; SMD; -40÷125°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS70302PWP
TME Symbol:
TPS70302PWP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable
Voltage drop
0.16V
Output voltage
1.22...5.5V
Output current
1A
Mounting
SMD
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
2
Quiescent current
250µA
Input voltage
-300mV...7V
Output current 2
2A
Gross weight0.029 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TPS70302PWP
0 in TME stock
Net price for quantities from 60 pcs - 8.15 EURGross price for quantities from 60 pcs - 9.78 EUR
No. of pieces (Multiplicity: 60)
Minimum order quantity: 60.
Multiplicity: 60.